



TPP 30-105A-D | |
|---|---|
DigiKey Part Number | 1951-2857-ND |
Manufacturer | |
Manufacturer Product Number | TPP 30-105A-D |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 6A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 30-105A-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.74" L x 1.36" W x 0.95" H (69.7mm x 34.6mm x 24.1mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 € | 41,29 € |
| 5 | 40,86600 € | 204,33 € |
| 10 | 40,43800 € | 404,38 € |
| 25 | 39,52280 € | 988,07 € |
| 50 | 39,51860 € | 1.975,93 € |
| Unit Price without VAT: | 41,29000 € |
|---|---|
| Unit Price with VAT: | 49,13510 € |

