


TPP 180-115A-M | |
|---|---|
DigiKey Part Number | 1951-TPP180-115A-M-ND |
Manufacturer | |
Manufacturer Product Number | TPP 180-115A-M |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 180-115A-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,34000 € | 95,34 € |
| 5 | 92,40800 € | 462,04 € |
| 10 | 89,47900 € | 894,79 € |
| 25 | 86,54280 € | 2.163,57 € |
| 50 | 83,60580 € | 4.180,29 € |
| 100 | 83,00170 € | 8.300,17 € |
| Unit Price without VAT: | 95,34000 € |
|---|---|
| Unit Price with VAT: | 113,45460 € |

