




TPP 150-136A-J | |
|---|---|
DigiKey Part Number | 1951-2846-ND |
Manufacturer | |
Manufacturer Product Number | TPP 150-136A-J |
Description | AC/DC CONVERTER 36V 150W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 150-136A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.17 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,58000 € | 76,58 € |
| 5 | 74,22200 € | 371,11 € |
| 10 | 71,86800 € | 718,68 € |
| 25 | 69,51040 € | 1.737,76 € |
| 50 | 67,15280 € | 3.357,64 € |
| 100 | 66,66900 € | 6.666,90 € |
| Unit Price without VAT: | 76,58000 € |
|---|---|
| Unit Price with VAT: | 91,13020 € |




