




TPP 150-115A-J | |
|---|---|
DigiKey Part Number | 1951-2843-ND |
Manufacturer | |
Manufacturer Product Number | TPP 150-115A-J |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 150-115A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,60000 € | 79,60 € |
| 5 | 75,81200 € | 379,06 € |
| 10 | 74,23600 € | 742,36 € |
| 25 | 72,20440 € | 1.805,11 € |
| 50 | 70,70400 € | 3.535,20 € |
| 100 | 69,23470 € | 6.923,47 € |
| Unit Price without VAT: | 79,60000 € |
|---|---|
| Unit Price with VAT: | 94,72400 € |




