



TPP 15-124A-D | |
|---|---|
DigiKey Part Number | 1951-2885-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-124A-D |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-124A-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.82" H (38.1mm x 25.4mm x 20.8mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | 0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,69000 € | 28,69 € |
| 5 | 27,84600 € | 139,23 € |
| 10 | 26,99900 € | 269,99 € |
| 25 | 26,16160 € | 654,04 € |
| 50 | 25,31500 € | 1.265,75 € |
| 100 | 24,46850 € | 2.446,85 € |
| 250 | 23,62228 € | 5.905,57 € |
| Unit Price without VAT: | 28,69000 € |
|---|---|
| Unit Price with VAT: | 34,14110 € |

