



TPP 15-103-J | |
|---|---|
DigiKey Part Number | 1951-2872-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-103-J |
Description | AC/DC CONVERTER 3.3V 13W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-103-J Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 84% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.82" L x 1.14" W x 0.82" H (71.6mm x 28.9mm x 20.9mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 3.3V | Standard Number 60601-1; 62368-1 |
Current - Output 1 4 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,14000 € | 40,14 € |
| 5 | 38,22800 € | 191,14 € |
| 10 | 37,43500 € | 374,35 € |
| 25 | 36,41000 € | 910,25 € |
| 50 | 35,65360 € | 1.782,68 € |
| 100 | 34,91290 € | 3.491,29 € |
| 250 | 33,95716 € | 8.489,29 € |
| Unit Price without VAT: | 40,14000 € |
|---|---|
| Unit Price with VAT: | 47,76660 € |

