Similar





TPP 100-124A-J | |
|---|---|
DigiKey Part Number | 1951-2838-ND |
Manufacturer | |
Manufacturer Product Number | TPP 100-124A-J |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 100-124A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.17 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,02000 € | 78,02 € |
| 5 | 75,62000 € | 378,10 € |
| 10 | 73,22400 € | 732,24 € |
| 25 | 70,82320 € | 1.770,58 € |
| 50 | 68,42240 € | 3.421,12 € |
| 100 | 67,92990 € | 6.792,99 € |
| Unit Price without VAT: | 78,02000 € |
|---|---|
| Unit Price with VAT: | 92,84380 € |





