
TPI 65-115A-JP | |
|---|---|
DigiKey Part Number | 1951-TPI65-115A-JP-ND |
Manufacturer | |
Manufacturer Product Number | TPI 65-115A-JP |
Description | AC/DC CONVERTER 15V 65W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 65-115A-JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.34 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,85000 € | 36,85 € |
| 5 | 36,51800 € | 182,59 € |
| 10 | 36,18000 € | 361,80 € |
| 25 | 35,38560 € | 884,64 € |
| 50 | 34,23820 € | 1.711,91 € |
| 100 | 33,52680 € | 3.352,68 € |
| 250 | 32,60900 € | 8.152,25 € |
| Unit Price without VAT: | 36,85000 € |
|---|---|
| Unit Price with VAT: | 43,85150 € |



