
TPI 125-115A-J | |
|---|---|
DigiKey Part Number | 1951-TPI125-115A-J-ND |
Manufacturer | |
Manufacturer Product Number | TPI 125-115A-J |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 125-115A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,21000 € | 61,21 € |
| 5 | 59,36200 € | 296,81 € |
| 10 | 57,51400 € | 575,14 € |
| 25 | 55,65680 € | 1.391,42 € |
| 50 | 53,79980 € | 2.689,99 € |
| 100 | 52,49560 € | 5.249,56 € |
| Unit Price without VAT: | 61,21000 € |
|---|---|
| Unit Price with VAT: | 72,83990 € |



