
TPI 100-128A-J | |
|---|---|
DigiKey Part Number | TPI100-128A-J-ND |
Manufacturer | |
Manufacturer Product Number | TPI 100-128A-J |
Description | AC/DC CONVERTER 28V 100W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 100-128A-J Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 3.58 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,01000 € | 72,01 € |
| 5 | 68,58800 € | 342,94 € |
| 10 | 67,16300 € | 671,63 € |
| 25 | 65,32440 € | 1.633,11 € |
| 50 | 63,96740 € | 3.198,37 € |
| 100 | 62,63820 € | 6.263,82 € |
| Unit Price without VAT: | 72,01000 € |
|---|---|
| Unit Price with VAT: | 85,69190 € |



