TPC 055-148 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 38
Unit Price: 30,29000 €
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 1.15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC 055-148

DigiKey Part Number
1951-3225-ND
Manufacturer
Manufacturer Product Number
TPC 055-148
Description
AC/DC DIN RAIL SUPPLY 48V 55W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 1.15A
Datasheet
 Datasheet
EDA/CAD Models
TPC 055-148 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
90V
DC Voltage - Input (Max)
375V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.15A
Power (Watts)
55W
Applications
Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
3.80" L x 1.77" W x 3.54" H (96.5mm x 45.0mm x 89.9mm)
Approval Agency
CB, CE, cCSAus, SIQ
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,62000 €63,62 €
Manufacturers Standard Package
Unit Price without VAT:63,62000 €
Unit Price with VAT:75,70780 €