
TPC 030-112 | |
|---|---|
DigiKey Part Number | 1951-3224-ND |
Manufacturer | |
Manufacturer Product Number | TPC 030-112 |
Description | AC/DC DIN RAIL SUPPLY 12V 26W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2.2A |
Datasheet | Datasheet |
EDA/CAD Models | TPC 030-112 Models |
Category | Voltage - Output 1 12V |
Manufacturer Traco Power | Current - Output (Max) 2.2A |
Series | Power (Watts) 26W |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 84% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.80" L x 1.04" W x 3.54" H (96.5mm x 26.4mm x 89.9mm) |
DC Voltage - Input (Min) 90V | Approval Agency CB, CE, cCSAus, SIQ |
DC Voltage - Input (Max) 375V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,40000 € | 51,40 € |
| 10 | 45,17900 € | 451,79 € |
| 25 | 42,91760 € | 1.072,94 € |
| 50 | 41,28200 € | 2.064,10 € |
| 100 | 39,70900 € | 3.970,90 € |
| Unit Price without VAT: | 51,40000 € |
|---|---|
| Unit Price with VAT: | 61,16600 € |





