
TPC 030-105 | |
|---|---|
DigiKey Part Number | 1951-3223-ND |
Manufacturer | |
Manufacturer Product Number | TPC 030-105 |
Description | AC/DC DIN RAIL SUPPLY 5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 4A |
Datasheet | Datasheet |
EDA/CAD Models | TPC 030-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.80" L x 1.04" W x 3.54" H (96.5mm x 26.4mm x 89.9mm) | |
Approval Agency | CB, CE, cCSAus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,69000 € | 52,69 € |
| 10 | 46,31100 € | 463,11 € |
| 25 | 43,99360 € | 1.099,84 € |
| 50 | 42,31700 € | 2.115,85 € |
| 100 | 40,70450 € | 4.070,45 € |
| Unit Price without VAT: | 52,69000 € |
|---|---|
| Unit Price with VAT: | 62,70110 € |





