Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 30A 6V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOS 30-12SM

DigiKey Part Number
TOS30-12SM-ND
Manufacturer
Manufacturer Product Number
TOS 30-12SM
Description
DC DC CONVERTER 0.8-3.6V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 30A 6V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
TOS 30-12SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
1.30" L x 0.53" W x 0.35" H (33.0mm x 13.5mm x 8.8mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.