
TOS 30-05SIL | |
|---|---|
DigiKey Part Number | TOS30-05SIL-ND |
Manufacturer | |
Manufacturer Product Number | TOS 30-05SIL |
Description | DC DC CONVERTER 0.8-3.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 30A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TOS 30-05SIL Models |
Category | Current - Output (Max) 30A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 13-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 2.00" L x 0.35" W x 0.50" H (50.8mm x 8.8mm x 12.7mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

