


TOS 06-05SM | |
|---|---|
DigiKey Part Number | 1951-2413-ND |
Manufacturer | |
Manufacturer Product Number | TOS 06-05SM |
Description | DC DC CONVERTER 0.75-3.3V 20W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 6A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TOS 06-05SM Models |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 20 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OTP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.4V | Package / Case 5-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| 5 | 17,34800 € | 86,74 € |
| 10 | 17,06600 € | 170,66 € |
| 30 | 16,62900 € | 498,87 € |
| 50 | 16,42960 € | 821,48 € |
| 100 | 16,16210 € | 1.616,21 € |
| 250 | 15,81488 € | 3.953,72 € |
| 500 | 15,55666 € | 7.778,33 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,44380 € |

