Similar

TOP 60522 | |
|---|---|
DigiKey Part Number | TOP60522-ND |
Manufacturer | |
Manufacturer Product Number | TOP 60522 |
Description | AC/DC CONVERTER 5V 12V -12V 72W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC, 110 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TOP 60522 Models |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 4 kV |
Type Open Frame | Efficiency 88% |
Number of Outputs 3 | Operating Temperature -10°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC, 110 ~ 370 VDC | Features Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) |
Voltage - Output 3 -12V | Approval Agency CB, cTUVus |
Current - Output 1 6 A | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP 65-321M2 | Traco Power | 68 | 1951-1087-ND | 99,31000 € | Similar |


