Similar

TOP 60254 | |
|---|---|
DigiKey Part Number | TOP60254-ND |
Manufacturer | |
Manufacturer Product Number | TOP 60254 |
Description | AC/DC CONVERTER 5V 24V 66W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 90 ~ 264 VAC, 110 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1.5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Obsolete | Efficiency 88% |
Type Open Frame | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Universal Input |
Voltage - Input 90 ~ 264 VAC, 110 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) |
Voltage - Output 2 24V | Approval Agency CB, cTUVus |
Current - Output 1 6 A | Minimum Load Required Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP 65-251 | Traco Power | 179 | 1951-1086-ND | 85,32000 € | Similar |


