Similar

TOP 60115 | |
|---|---|
DigiKey Part Number | TOP60115-ND |
Manufacturer | |
Manufacturer Product Number | TOP 60115 |
Description | AC/DC CONVERTER 15V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 110 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TOP 60115 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 110 ~ 370 VDC | Size / Dimension 4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm) |
Voltage - Output 1 15V | Approval Agency CB, cTUVus |
Current - Output 1 4.3 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXH 060-115 | Traco Power | 6 | 1951-1206-ND | 52,28000 € | Similar |


