TOP 60112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 27
Unit Price: 52,03000 €
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 110 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP 60112

DigiKey Part Number
TOP60112-ND
Manufacturer
Manufacturer Product Number
TOP 60112
Description
AC/DC CONVERTER 12V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 110 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 110 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.18" H (101.6mm x 50.8mm x 30.0mm)
Approval Agency
CB, cTUVus
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes