



TOP 200-148 | |
|---|---|
DigiKey Part Number | 1951-1225-ND |
Manufacturer | |
Manufacturer Product Number | TOP 200-148 |
Description | AC/DC CONVERTER 48V 202W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TOP 200-148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 95% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | |
Approval Agency | CB, CE, cCSAus, GS, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,43000 € | 99,43 € |
| 5 | 94,70000 € | 473,50 € |
| 10 | 92,73200 € | 927,32 € |
| 25 | 90,19400 € | 2.254,85 € |
| 50 | 88,31980 € | 4.415,99 € |
| Unit Price without VAT: | 99,43000 € |
|---|---|
| Unit Price with VAT: | 118,32170 € |



