TON 15-4812 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 0
Unit Price: 33,73300 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 1.3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TON 15-4812

DigiKey Part Number
TON15-4812-ND
Manufacturer
Manufacturer Product Number
TON 15-4812
Description
DC DC CONVERTER 12V 16W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.3A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TON 15-4812 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
16 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THN 15-4812NTraco Power01951-3290-ND33,73300 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes