
TON 15-4811SM | |
|---|---|
DigiKey Part Number | TON15-4811SM-ND |
Manufacturer | |
Manufacturer Product Number | TON 15-4811SM |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TON 15-4811SM Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 6-SMD Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |


