Similar

TOM 25124 | |
|---|---|
DigiKey Part Number | TOM25124-ND |
Manufacturer | |
Manufacturer Product Number | TOM 25124 |
Description | AC/DC CONVERTER 24V 26W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 1.1A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 26 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Type Open Frame | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.35" L x 1.61" W x 1.16" H (85.0mm x 41.0mm x 29.5mm) |
Voltage - Output 1 24V | Approval Agency CE, cURus |
Current - Output (Max) 1.1A | Load Regulation 100mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP 30-124A-D | Traco Power | 0 | 1951-2861-ND | 35,21000 € | Similar |


