Similar

TOM 12112 | |
|---|---|
DigiKey Part Number | TOM12112-ND |
Manufacturer | |
Manufacturer Product Number | TOM 12112 |
Description | AC/DC CONVERTER 12V 12W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 1A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Manufacturer Traco Power | Applications ITE (Commercial) |
Series | Features Universal Input |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Type Open Frame | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.56" L x 1.26" W x 0.91" H (65.0mm x 32.0mm x 23.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus |
Current - Output (Max) 1A | Load Regulation 50mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP 15-112A-D | Traco Power | 0 | 1951-2883-ND | 28,90000 € | Similar |


