


TMW 36-124 | |
|---|---|
DigiKey Part Number | 1951-TMW36-124-ND |
Manufacturer | |
Manufacturer Product Number | TMW 36-124 |
Description | AC/DC CONVERTER 24V 36W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMW 36-124 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -20°C ~ 80°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.09" L x 2.01" W x 1.32" H (53.0mm x 51.0mm x 33.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, EAC, UKCA |
Voltage - Output 1 24V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 1.5 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,74000 € | 39,74 € |
| 5 | 37,85400 € | 189,27 € |
| 10 | 37,06800 € | 370,68 € |
| 25 | 36,05320 € | 901,33 € |
| 50 | 35,30400 € | 1.765,20 € |
| 100 | 34,57040 € | 3.457,04 € |
| 250 | 33,62408 € | 8.406,02 € |
| Unit Price without VAT: | 39,74000 € |
|---|---|
| Unit Price with VAT: | 47,29060 € |

