


TMW 24-105P | |
|---|---|
DigiKey Part Number | 1951-TMW24-105P-ND |
Manufacturer | |
Manufacturer Product Number | TMW 24-105P |
Description | AC/DC CONVERTER 5.1V 20W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5.1V 4A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMW 24-105P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.09" L x 2.01" W x 0.96" H (53.0mm x 51.0mm x 24.5mm) | |
Approval Agency | CE, cURus, EAC, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Line Regulation | - | |
Load Regulation | ±2% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 € | 36,12 € |
| 5 | 35,17400 € | 175,87 € |
| Unit Price without VAT: | 36,12000 € |
|---|---|
| Unit Price with VAT: | 42,98280 € |

