


TMV 2415D | |
|---|---|
DigiKey Part Number | 1951-2512-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2415D |
Description | DC DC CONVERTER +/-15V 990MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 24V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2415D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 24V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 5 | 5,45000 € | 27,25 € |
| 10 | 5,36200 € | 53,62 € |
| 30 | 5,22400 € | 156,72 € |
| 50 | 5,16160 € | 258,08 € |
| 100 | 5,07770 € | 507,77 € |
| 250 | 4,96880 € | 1.242,20 € |
| 500 | 4,88782 € | 2.443,91 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |

