


TMV 2412S | |
|---|---|
DigiKey Part Number | 1951-2634-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2412S |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 24V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2412S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 24V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 5 | 5,38200 € | 26,91 € |
| 10 | 5,29500 € | 52,95 € |
| 30 | 5,15933 € | 154,78 € |
| 50 | 5,09740 € | 254,87 € |
| 100 | 5,01460 € | 501,46 € |
| 250 | 4,90700 € | 1.226,75 € |
| 500 | 4,82704 € | 2.413,52 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |

