Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
E-gnition Hamburg team

TMV 2405D

DigiKey Part Number
1951-3218-ND
Manufacturer
Manufacturer Product Number
TMV 2405D
Description
DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 2405D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
71%
Voltage - Input (Min)
21.6V
Mounting Type
Through Hole
Voltage - Input (Max)
26.4V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.5mm x 6.1mm x 10.2mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,59000 €5,59 €
55,38200 €26,91 €
105,29500 €52,95 €
305,15933 €154,78 €
505,09740 €254,87 €
1005,01460 €501,46 €
2504,90700 €1.226,75 €
5004,82704 €2.413,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,65210 €