
TMV 2-1215SHI | |
|---|---|
DigiKey Part Number | TMV2-1215SHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2-1215SHI |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2-1215SHI Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 132mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 € | 9,99 € |
| 5 | 9,62400 € | 48,12 € |
| 10 | 9,46900 € | 94,69 € |
| 30 | 9,22633 € | 276,79 € |
| 50 | 9,11560 € | 455,78 € |
| 100 | 8,96740 € | 896,74 € |
| 250 | 8,77488 € | 2.193,72 € |
| 500 | 8,63178 € | 4.315,89 € |
| Unit Price without VAT: | 9,99000 € |
|---|---|
| Unit Price with VAT: | 11,88810 € |

