Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input
E-gnition Hamburg team

TMV 1515SHI

DigiKey Part Number
1951-2408-ND
Manufacturer
Manufacturer Product Number
TMV 1515SHI
Description
DC DC CONVERTER 15V 990MW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 1515SHI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
990 mW
Mfr
Voltage - Isolation
5.2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
13.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
16.5V
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
66mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,28000 €8,28 €
57,97200 €39,86 €
107,84400 €78,44 €
307,64300 €229,29 €
507,55160 €377,58 €
1007,42890 €742,89 €
2507,26940 €1.817,35 €
5007,15092 €3.575,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,28000 €
Unit Price with VAT:9,85320 €