


TMV 1512SHI | |
|---|---|
DigiKey Part Number | 1951-1808-ND |
Manufacturer | |
Manufacturer Product Number | TMV 1512SHI |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 15V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 1512SHI Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 5.2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 15V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 16.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 5 | 7,97200 € | 39,86 € |
| 10 | 7,84400 € | 78,44 € |
| 30 | 7,64300 € | 229,29 € |
| 50 | 7,55160 € | 377,58 € |
| 100 | 7,42890 € | 742,89 € |
| 250 | 7,26940 € | 1.817,35 € |
| 500 | 7,15092 € | 3.575,46 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |

