Isolated Module DC DC Converter 1 Output 15V 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 200mA 21.6V - 26.4V Input
TMU 3 – Compact unregulated 3 Watt DC/DC converters (SIP-4)

TMU 3-2413

DigiKey Part Number
1951-TMU3-2413-ND
Manufacturer
Manufacturer Product Number
TMU 3-2413
Description
3 WATT UNREGULATED DC/DC CONVERT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
TMU 3-2413 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 75°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.38" W x 0.40" H (11.5mm x 9.6mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,99000 €7,99 €
57,69000 €38,45 €
107,56600 €75,66 €
307,37167 €221,15 €
507,28320 €364,16 €
1007,16490 €716,49 €
2507,01112 €1.752,78 €
5006,89688 €3.448,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €