
TMT 10124 | |
|---|---|
DigiKey Part Number | TMT10124-ND |
Manufacturer | |
Manufacturer Product Number | TMT 10124 |
Description | AC/DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 420mA 85 ~ 264 VAC, 85 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Manufacturer Traco Power | Features Universal Input |
Series | Operating Temperature -25°C ~ 50°C (With Derating) |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.00" L x 1.30" W x 0.85" H (50.8mm x 33.0mm x 21.6mm) |
Voltage - Input 85 ~ 264 VAC, 85 ~ 370 VDC | Approval Agency CB, CE, cULus, cURus |
Voltage - Output 1 24V | Load Regulation 50mV |
Current - Output (Max) 420mA | Base Product Number |
Power (Watts) 10 W |

