
TMR 9-4819 | |
|---|---|
DigiKey Part Number | TMR9-4819-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-4819 |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 1A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-4819 Models |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,32800 € | 303,28 € |
| Unit Price without VAT: | 30,32800 € |
|---|---|
| Unit Price with VAT: | 36,09032 € |

