
TMR 9-2415 | |
|---|---|
DigiKey Part Number | TMR9-2415-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-2415 |
Description | DC DC CONVERTER 24V 9W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 375mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-2415 Models |
Category | Power (Watts) 9 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 375mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,02000 € | 32,02 € |
| 5 | 30,82800 € | 154,14 € |
| 10 | 30,32800 € | 303,28 € |
| 30 | 29,55033 € | 886,51 € |
| 50 | 29,19520 € | 1.459,76 € |
| 100 | 28,71970 € | 2.871,97 € |
| 250 | 28,10188 € | 7.025,47 € |
| Unit Price without VAT: | 32,02000 € |
|---|---|
| Unit Price with VAT: | 38,10380 € |

