


TMR 6-4815WI | |
|---|---|
DigiKey Part Number | 1951-1801-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-4815WI |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-4815WI Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,28000 € | 22,28 € |
| 5 | 21,44400 € | 107,22 € |
| 10 | 21,09700 € | 210,97 € |
| 30 | 20,55667 € | 616,70 € |
| 50 | 20,30960 € | 1.015,48 € |
| 100 | 19,97890 € | 1.997,89 € |
| 250 | 19,54936 € | 4.887,34 € |
| Unit Price without VAT: | 22,28000 € |
|---|---|
| Unit Price with VAT: | 26,51320 € |

