Isolated Module DC DC Converter 1 Output 9V 666mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 666mA 9V - 18V Input
E-gnition Hamburg team

TMR 6-1219

DigiKey Part Number
TMR6-1219-ND
Manufacturer
Manufacturer Product Number
TMR 6-1219
Description
DC DC CONVERTER 9V 6W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 666mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 6-1219 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 65°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
666mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,15000 €20,15 €
519,39800 €96,99 €
1019,08500 €190,85 €
3018,59533 €557,86 €
5018,37200 €918,60 €
10018,07290 €1.807,29 €
25017,68440 €4.421,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,15000 €
Unit Price with VAT:23,97850 €