


TMR 4-2412WI | |
|---|---|
DigiKey Part Number | 1951-TMR4-2412WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 4-2412WI |
Description | 4 WATT DC/DC CONVERTER, INDUSTRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 4-2412WI Models |
Category | Power (Watts) 4 W |
Mfr | Voltage - Isolation 1.92 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus, UL |
Current - Output (Max) 333mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6-2412S | Recom Power | 885 | 945-2986-ND | 14,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,77000 € | 13,77 € |
| 5 | 13,25600 € | 66,28 € |
| 10 | 13,04100 € | 130,41 € |
| 30 | 12,70733 € | 381,22 € |
| 50 | 12,55480 € | 627,74 € |
| 100 | 12,35060 € | 1.235,06 € |
| 250 | 12,08520 € | 3.021,30 € |
| 500 | 11,88806 € | 5.944,03 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,38630 € |

