MFR Recommended
MFR Recommended
Similar

TMR 3-4813E | |
|---|---|
DigiKey Part Number | TMR3-4813E-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-4813E |
Description | DC DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-4813E Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEC 3-4813 | Traco Power | 0 | 1951-1495-ND | 11,32000 € | MFR Recommended |
| TRN 3-4813 | Traco Power | 0 | TRN3-4813-ND | 16,53700 € | MFR Recommended |
| IZ4815SA | XP Power | 0 | 1470-2499-5-ND | 13,13000 € | Direct |
| RS3E-4815S/H3 | Recom Power | 0 | 945-RS3E-4815S/H3-ND | 10,34500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,41000 € | 134,10 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 15,95790 € |





