TMR 2-4822WIN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 2
Unit Price: 9,93000 €
Datasheet

MFR Recommended


Traco Power
In Stock: 8
Unit Price: 10,88000 €
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 2-4822WIN

DigiKey Part Number
TMR2-4822WIN-ND
Manufacturer
Manufacturer Product Number
TMR 2-4822WIN
Description
DC DC CONVERTER +/-12V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 2-4822WIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA, 83mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Not For New Designs
Features
Remote On/Off, OCP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 90°C (With Derating)
Number of Outputs
2
Efficiency
82%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
75V
Package / Case
8-SIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEC 2-4822Traco Power21951-1440-ND9,93000 €MFR Recommended
TEC 2-4822WITraco Power81951-1441-ND10,88000 €MFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1014,33500 €143,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,33500 €
Unit Price with VAT:17,05865 €