


TMR 2-4821WI | |
|---|---|
DigiKey Part Number | 1951-3193-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-4821WI |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-4821WI Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 70% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 9-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 1.02" L x 0.37" W x 0.49" H (26.0mm x 9.3mm x 12.5mm) |
Voltage - Output 2 -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEC 2-4821WI | Traco Power | 9 | 1951-1439-ND | 10,88000 € | MFR Recommended |
| IM4805S | XP Power | 0 | 1470-1501-5-ND | 13,80800 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,37000 € | 17,37 € |
| 5 | 16,72800 € | 83,64 € |
| 10 | 16,45600 € | 164,56 € |
| 30 | 16,03433 € | 481,03 € |
| 50 | 15,84200 € | 792,10 € |
| 100 | 15,58410 € | 1.558,41 € |
| 250 | 15,24924 € | 3.812,31 € |
| 500 | 15,00038 € | 7.500,19 € |
| Unit Price without VAT: | 17,37000 € |
|---|---|
| Unit Price with VAT: | 20,67030 € |

