MFR Recommended
MFR Recommended

TMR 2-4812WIN | |
|---|---|
DigiKey Part Number | TMR2-4812WIN-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-4812WIN |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-4812WIN Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEC 2-4812 | Traco Power | 0 | 1951-1430-ND | 9,26000 € | MFR Recommended |
| TEC 2-4812WI | Traco Power | 203 | 1951-1431-ND | 10,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,45100 € | 134,51 € |
| Unit Price without VAT: | 13,45100 € |
|---|---|
| Unit Price with VAT: | 16,00669 € |



