


TMR 2-4810E | |
|---|---|
DigiKey Part Number | 1951-2357-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-4810E |
Description | DC DC CONVERTER 3.3V 1.7W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-4810E Models |
Category | Power (Watts) 1.7 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEC 2-4810 | Traco Power | 15 | 1951-1426-ND | 9,26000 € | MFR Recommended |
| TEC 2-4810WI | Traco Power | 12 | 1951-1427-ND | 10,15000 € | MFR Recommended |
| RS3E-483.3S/H3 | Recom Power | 0 | 945-RS3E-483.3S/H3-ND | 10,34500 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 5 | 10,46000 € | 52,30 € |
| 10 | 10,29200 € | 102,92 € |
| 30 | 10,02867 € | 300,86 € |
| 50 | 9,90840 € | 495,42 € |
| 100 | 9,74710 € | 974,71 € |
| 250 | 9,53780 € | 2.384,45 € |
| 500 | 9,38224 € | 4.691,12 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 12,92340 € |

