


TMR 2-2412WIN | |
|---|---|
DigiKey Part Number | 1951-2351-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-2412WIN |
Description | DC DC CONVERTER 12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-2412WIN Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.44" W x 0.37" H (21.8mm x 11.2mm x 9.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 167mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEC 2-2412 | Traco Power | 15 | 1951-1412-ND | 9,26000 € | MFR Recommended |
| TEC 2-2412WI | Traco Power | 186 | 1951-1413-ND | 10,15000 € | MFR Recommended |
| RS3K-2412SZ/H3 | Recom Power | 1.313 | 945-RS3K-2412SZ/H3-ND | 6,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,25000 € | 13,25 € |
| 5 | 12,75600 € | 63,78 € |
| 10 | 12,55000 € | 125,50 € |
| 30 | 12,22867 € | 366,86 € |
| 50 | 12,08180 € | 604,09 € |
| 100 | 11,88530 € | 1.188,53 € |
| 250 | 11,63000 € | 2.907,50 € |
| 500 | 11,44026 € | 5.720,13 € |
| Unit Price without VAT: | 13,25000 € |
|---|---|
| Unit Price with VAT: | 15,76750 € |

