
TMR 12-4813WI | |
|---|---|
DigiKey Part Number | 1951-TMR12-4813WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 12-4813WI |
Description | ULTRA COMPACT 12 WATT DC/DC IN S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 800mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 12-4813WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,44000 € | 29,44 € |
| 5 | 28,35000 € | 141,75 € |
| 10 | 27,88900 € | 278,89 € |
| 30 | 27,17467 € | 815,24 € |
| 50 | 26,84800 € | 1.342,40 € |
| 100 | 26,41080 € | 2.641,08 € |
| 250 | 25,84280 € | 6.460,70 € |
| Unit Price without VAT: | 29,44000 € |
|---|---|
| Unit Price with VAT: | 35,03360 € |


