TMR_12WI_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 12-1215WI

DigiKey Part Number
1951-TMR12-1215WI-ND
Manufacturer
Manufacturer Product Number
TMR 12-1215WI
Description
ULTRA COMPACT 12 WATT DC/DC IN S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 500mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 12-1215WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
12 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,92000 €29,92 €
529,12800 €145,64 €
1028,33800 €283,38 €
3027,50467 €825,14 €
5027,27560 €1.363,78 €
10026,83520 €2.683,52 €
25026,25644 €6.564,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,92000 €
Unit Price with VAT:35,60480 €