


TMR 0523 | |
|---|---|
DigiKey Part Number | 1951-2332-ND |
Manufacturer | |
Manufacturer Product Number | TMR 0523 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 0523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,74000 $ | 16,74 $ |
| 5 | 16,11800 $ | 80,59 $ |
| 10 | 15,85800 $ | 158,58 $ |
| 30 | 15,45167 $ | 463,55 $ |
| 50 | 15,26640 $ | 763,32 $ |
| 100 | 15,01800 $ | 1.501,80 $ |
| 250 | 14,69532 $ | 3.673,83 $ |
| 500 | 14,45558 $ | 7.227,79 $ |
| Unit Price without VAT: | 16,74000 $ |
|---|---|
| Unit Price with VAT: | 19,92060 $ |

