


TMR 0522 | |
|---|---|
DigiKey Part Number | 1951-2331-ND |
Manufacturer | |
Manufacturer Product Number | TMR 0522 |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 0522 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 85mA, 85mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 € | 14,23 € |
| 5 | 13,69800 € | 68,49 € |
| 10 | 13,47800 € | 134,78 € |
| 30 | 13,13233 € | 393,97 € |
| 50 | 12,97500 € | 648,75 € |
| 100 | 12,76380 € | 1.276,38 € |
| 250 | 12,48956 € | 3.122,39 € |
| 500 | 12,28580 € | 6.142,90 € |
| Unit Price without VAT: | 14,23000 € |
|---|---|
| Unit Price with VAT: | 16,93370 € |

